Maertz PMMA-1011-014 PETG Chemical Resistant 2.85 mm 1Kg Red

Order Code:

19-2780

Brand: Maertz MPN: PMMA-1011-014 EAN-13: 0093988901568
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1011-014 is a high-quality 3D printing consumable designed for precision applications requiring clarity and durability. This clear PMMA (polymethyl methacrylate) material, identifiable by its alternate description 3361890 - Maertz PMMA-1011-014, exhibits excellent optical properties and superior strength-to-weight ratio, making it ideal for use in engineering prototypes, models, and any design demanding visually appealing transparency. Engineered for compatibility with a range of 3D printers, this consumable aligns with the specifications necessary for producing intricate and detailed components, especially in fields such as automotive, aerospace, and product design, where materials demand robust longevity and fine aesthetics.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot